Direct

DRQ74-820-R | |
|---|---|
DigiKey Part Number | 283-DRQ74-820-RTR-ND - Tape & Reel (TR) 283-DRQ74-820-RCT-ND - Cut Tape (CT) 283-DRQ74-820-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ74-820-R |
Description | INDUCT ARRAY 2 COIL 80.95UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 323.8 µH Inductance - Connected in Series 80.95 µH Inductance - Connected in Parallel 345mOhm DC Resistance (DCR) - Parallel 910 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ74-820-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 80.95 µH | |
Inductance - Connected In Series | 323.8 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 910 mA | |
Current Rating - Series | 453 mA | |
Current Saturation - Parallel | 1.11 A | |
Current Saturation - Series | 550 mA | |
DC Resistance (DCR) - Parallel | 345mOhm | |
DC Resistance (DCR) - Series | 1.38Ohm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.175" (4.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.96000 | kr.11.96 |
| 10 | kr.9.83800 | kr.98.38 |
| 100 | kr.8.09090 | kr.809.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.6.46420 | kr.7,110.62 |
| 2.200 | kr.6.09652 | kr.13,412.34 |
| 3.300 | kr.5.89148 | kr.19,441.88 |
| 5.500 | kr.5.64328 | kr.31,038.04 |
| 7.700 | kr.5.56195 | kr.42,827.01 |
| Unit Price without VAT: | kr.11.96000 |
|---|---|
| Unit Price with VAT: | kr.14.95000 |


