Shielded 2 Coil Inductor Array 128 µH Inductance - Connected in Series 32 µH Inductance - Connected in Parallel 72mOhm Max DC Resistance (DCR) - Parallel 3.22 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 128 µH Inductance - Connected in Series 32 µH Inductance - Connected in Parallel 72mOhm Max DC Resistance (DCR) - Parallel 3.22 A Nonstandard
DRAQ127-330-R
DRAQ127-330-R

DRAQ127-330-R

DigiKey Part Number
283-4517-2-ND - Tape & Reel (TR)
283-4517-1-ND - Cut Tape (CT)
283-4517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRAQ127-330-R
Description
INDUCT ARRAY 2 COIL 32UH SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 128 µH Inductance - Connected in Series 32 µH Inductance - Connected in Parallel 72mOhm Max DC Resistance (DCR) - Parallel 3.22 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
32 µH
Inductance - Connected In Series
128 µH
Tolerance
±25%
Current Rating - Parallel
3.22 A
Current Rating - Series
1.61 A
Current Saturation - Parallel
4.98 A
Current Saturation - Series
2.49 A
DC Resistance (DCR) - Parallel
72mOhm Max
DC Resistance (DCR) - Series
288mOhm Max
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.480" L x 0.480" W (12.20mm x 12.20mm)
Height
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.20000kr.7.20
10kr.5.93500kr.59.35
25kr.5.48880kr.137.22
50kr.5.17480kr.258.74
100kr.4.87910kr.487.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.4.85409kr.1,698.93
700kr.4.57714kr.3,204.00
1.050kr.4.42268kr.4,643.81
1.750kr.4.23561kr.7,412.32
2.450kr.4.11685kr.10,086.28
3.500kr.3.99468kr.13,981.38
Manufacturers Standard Package
Unit Price without VAT:kr.7.20000
Unit Price with VAT:kr.9.00000