470 µH Shielded Wirewound Inductor 383 mA 1.93Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µH Shielded Wirewound Inductor 383 mA 1.93Ohm Nonstandard
Eaton Automotive Electronics Solutions

DRA74-471-R

DigiKey Part Number
283-3637-2-ND - Tape & Reel (TR)
283-3637-1-ND - Cut Tape (CT)
283-3637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA74-471-R
Description
FIXED IND 470UH 383MA 1.93 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µH Shielded Wirewound Inductor 383 mA 1.93Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA74-471-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.93Ohm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 165°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.171" (4.35mm)
Current - Saturation (Isat)
420mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.455
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.31000kr.13.31
10kr.10.93700kr.109.37
25kr.10.11880kr.252.97
50kr.9.53920kr.476.96
100kr.8.99460kr.899.46
250kr.8.32188kr.2,080.47
500kr.7.85286kr.3,926.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.100kr.7.34091kr.8,075.00
2.200kr.6.92360kr.15,231.92
3.300kr.6.69087kr.22,079.87
5.500kr.6.41576kr.35,286.68
Manufacturers Standard Package
Unit Price without VAT:kr.13.31000
Unit Price with VAT:kr.16.63750