


DRA74-470-R | |
|---|---|
DigiKey Part Number | 283-3636-2-ND - Tape & Reel (TR) 283-3636-1-ND - Cut Tape (CT) 283-3636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA74-470-R |
Description | FIXED IND 47UH 1.14A 219 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 1.14 A 219mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA74-470-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.37A | |
Shielding | Shielded | |
DC Resistance (DCR) | 219mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.171" (4.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.89000 | kr.4.89 |
| 10 | kr.4.01200 | kr.40.12 |
| 25 | kr.3.71120 | kr.92.78 |
| 50 | kr.3.49920 | kr.174.96 |
| 100 | kr.3.29920 | kr.329.92 |
| 250 | kr.3.05244 | kr.763.11 |
| 500 | kr.2.87806 | kr.1,439.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.2.98183 | kr.3,280.01 |
| 2.200 | kr.2.81187 | kr.6,186.11 |
| 3.300 | kr.2.71706 | kr.8,966.30 |
| 5.500 | kr.2.60231 | kr.14,312.70 |
| 7.700 | kr.2.52946 | kr.19,476.84 |
| 11.000 | kr.2.45452 | kr.26,999.72 |
| Unit Price without VAT: | kr.4.89000 |
|---|---|
| Unit Price with VAT: | kr.6.11250 |

