


DRA74-331-R | |
|---|---|
DigiKey Part Number | 283-3634-2-ND - Tape & Reel (TR) 283-3634-1-ND - Cut Tape (CT) 283-3634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA74-331-R |
Description | FIXED IND 330UH 435MA 1.5 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Wirewound Inductor 435 mA 1.5Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA74-331-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 514mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.5Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.171" (4.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.4.23100 | kr.42.31 |
| 25 | kr.3.91720 | kr.97.93 |
| 50 | kr.3.69220 | kr.184.61 |
| 100 | kr.3.48060 | kr.348.06 |
| 250 | kr.3.22016 | kr.805.04 |
| 500 | kr.3.03612 | kr.1,518.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.2.98183 | kr.3,280.01 |
| 2.200 | kr.2.81187 | kr.6,186.11 |
| 3.300 | kr.2.71706 | kr.8,966.30 |
| 5.500 | kr.2.60231 | kr.14,312.70 |
| 7.700 | kr.2.52946 | kr.19,476.84 |
| 11.000 | kr.2.45452 | kr.26,999.72 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

