


DRA74-221-R | |
|---|---|
DigiKey Part Number | 283-DRA74-221-RTR-ND - Tape & Reel (TR) 283-DRA74-221-RCT-ND - Cut Tape (CT) 283-DRA74-221-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA74-221-R |
Description | FIXED IND 220UH 544MA 960 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Wirewound Inductor 544 mA 960mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA74-221-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 960mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.171" (4.35mm) |
Current - Saturation (Isat) 626mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.4.15300 | kr.41.53 |
| 25 | kr.3.84200 | kr.96.05 |
| 50 | kr.3.62260 | kr.181.13 |
| 100 | kr.3.41600 | kr.341.60 |
| 250 | kr.3.16012 | kr.790.03 |
| 500 | kr.2.97968 | kr.1,489.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.2.94009 | kr.3,234.10 |
| 2.200 | kr.2.77251 | kr.6,099.52 |
| 3.300 | kr.2.67903 | kr.8,840.80 |
| 5.500 | kr.2.56589 | kr.14,112.40 |
| 7.700 | kr.2.49406 | kr.19,204.26 |
| 11.000 | kr.2.42016 | kr.26,621.76 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

