


DRA73-4R7-R | |
|---|---|
DigiKey Part Number | 283-3617-2-ND - Tape & Reel (TR) 283-3617-1-ND - Cut Tape (CT) 283-3617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA73-4R7-R |
Description | FIXED IND 4.7UH 2.92A 33 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 2.92 A 33mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA73-4R7-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.52A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.5.66800 | kr.56.68 |
| 25 | kr.5.24200 | kr.131.05 |
| 50 | kr.4.94140 | kr.247.07 |
| 100 | kr.4.65860 | kr.465.86 |
| 250 | kr.4.30992 | kr.1,077.48 |
| 500 | kr.4.06382 | kr.2,031.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | kr.3.73590 | kr.5,043.47 |
| 2.700 | kr.3.52321 | kr.9,512.67 |
| 4.050 | kr.3.40460 | kr.13,788.63 |
| 6.750 | kr.3.26099 | kr.22,011.68 |
| 9.450 | kr.3.16983 | kr.29,954.89 |
| 13.500 | kr.3.08885 | kr.41,699.47 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

