4.7 µH Shielded Wirewound Inductor 2.92 A 33mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Wirewound Inductor 2.92 A 33mOhm Nonstandard
Eaton Automotive Electronics Solutions

DRA73-4R7-R

DigiKey Part Number
283-3617-2-ND - Tape & Reel (TR)
283-3617-1-ND - Cut Tape (CT)
283-3617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA73-4R7-R
Description
FIXED IND 4.7UH 2.92A 33 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 2.92 A 33mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA73-4R7-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.52A
Shielding
Shielded
DC Resistance (DCR)
33mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max)
0.140" (3.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.305
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.5.66800kr.56.68
25kr.5.24200kr.131.05
50kr.4.94140kr.247.07
100kr.4.65860kr.465.86
250kr.4.30992kr.1,077.48
500kr.4.06382kr.2,031.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.350kr.3.73590kr.5,043.47
2.700kr.3.52321kr.9,512.67
4.050kr.3.40460kr.13,788.63
6.750kr.3.26099kr.22,011.68
9.450kr.3.16983kr.29,954.89
13.500kr.3.08885kr.41,699.47
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750