3.3 µH Shielded Wirewound Inductor 3.59 A 22mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Wirewound Inductor 3.59 A 22mOhm Nonstandard
Eaton Automotive Electronics Solutions

DRA73-3R3-R

DigiKey Part Number
283-3614-2-ND - Tape & Reel (TR)
283-3614-1-ND - Cut Tape (CT)
283-3614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA73-3R3-R
Description
FIXED IND 3.3UH 3.59A 22 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 3.59 A 22mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA73-3R3-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
22mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 165°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.140" (3.55mm)
Current - Saturation (Isat)
4.35A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.319
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.5.66200kr.56.62
25kr.5.23680kr.130.92
50kr.4.93760kr.246.88
100kr.4.65480kr.465.48
250kr.4.30640kr.1,076.60
500kr.4.06052kr.2,030.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.350kr.3.93592kr.5,313.49
2.700kr.3.71184kr.10,021.97
4.050kr.3.58689kr.14,526.90
6.750kr.3.43560kr.23,190.30
9.450kr.3.33958kr.31,559.03
13.500kr.3.27303kr.44,185.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750