


DRA73-330-R | |
|---|---|
DigiKey Part Number | 283-3612-2-ND - Tape & Reel (TR) 283-3612-1-ND - Cut Tape (CT) 283-3612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA73-330-R |
Description | FIXED IND 33UH 1.25A 183 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 1.25 A 183mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA73-330-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 183mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.62000 | kr.6.62 |
| 10 | kr.5.46600 | kr.54.66 |
| 25 | kr.5.05920 | kr.126.48 |
| 50 | kr.4.76840 | kr.238.42 |
| 100 | kr.4.49590 | kr.449.59 |
| 250 | kr.4.15944 | kr.1,039.86 |
| 500 | kr.3.92204 | kr.1,961.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | kr.3.99179 | kr.5,388.92 |
| 2.700 | kr.3.76453 | kr.10,164.23 |
| 4.050 | kr.3.63781 | kr.14,733.13 |
| 6.750 | kr.3.48437 | kr.23,519.50 |
| 9.450 | kr.3.38699 | kr.32,007.06 |
| 13.500 | kr.3.31949 | kr.44,813.11 |
| Unit Price without VAT: | kr.6.62000 |
|---|---|
| Unit Price with VAT: | kr.8.27500 |

