


DRA73-2R2-R | |
|---|---|
DigiKey Part Number | 283-DRA73-2R2-RTR-ND - Tape & Reel (TR) 283-DRA73-2R2-RCT-ND - Cut Tape (CT) 283-DRA73-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA73-2R2-R |
Description | FIXED IND 2.2UH 4.18A 16 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 4.18 A 16mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA73-2R2-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 16mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.55mm) |
Current - Saturation (Isat) 4.93A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.10000 | kr.11.10 |
| 10 | kr.9.13600 | kr.91.36 |
| 25 | kr.8.45240 | kr.211.31 |
| 50 | kr.7.96940 | kr.398.47 |
| 100 | kr.7.51420 | kr.751.42 |
| 250 | kr.6.95192 | kr.1,737.98 |
| 500 | kr.6.55530 | kr.3,277.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | kr.6.02695 | kr.8,136.38 |
| 2.700 | kr.5.68428 | kr.15,347.56 |
| 4.050 | kr.5.49316 | kr.22,247.30 |
| 6.750 | kr.5.26187 | kr.35,517.62 |
| 9.450 | kr.5.25380 | kr.49,648.41 |
| Unit Price without VAT: | kr.11.10000 |
|---|---|
| Unit Price with VAT: | kr.13.87500 |

