


DRA125-331-R | |
|---|---|
DigiKey Part Number | 283-3575-2-ND - Tape & Reel (TR) 283-3575-1-ND - Cut Tape (CT) 283-3575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA125-331-R |
Description | FIXED IND 330UH 998MA 543 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Wirewound Inductor 998 mA 543mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA125-331-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.194A | |
Shielding | Shielded | |
DC Resistance (DCR) | 543mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.69000 | kr.6.69 |
| 10 | kr.5.48500 | kr.54.85 |
| 25 | kr.5.07200 | kr.126.80 |
| 50 | kr.4.78140 | kr.239.07 |
| 100 | kr.4.50740 | kr.450.74 |
| 250 | kr.4.17024 | kr.1,042.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.4.28485 | kr.2,570.91 |
| 1.200 | kr.4.04056 | kr.4,848.67 |
| 1.800 | kr.3.90429 | kr.7,027.72 |
| 3.000 | kr.3.73930 | kr.11,217.90 |
| 4.200 | kr.3.63456 | kr.15,265.15 |
| 6.000 | kr.3.52683 | kr.21,160.98 |
| Unit Price without VAT: | kr.6.69000 |
|---|---|
| Unit Price with VAT: | kr.8.36250 |

