

DRA125-1R0-R | |
|---|---|
DigiKey Part Number | 283-DRA125-1R0-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRA125-1R0-R |
Description | FIXED IND 1UH 15.94A 2.1MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 15.94 A 2.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA125-1R0-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23.71A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.11.45067 | kr.6,870.40 |
| Unit Price without VAT: | kr.11.45067 |
|---|---|
| Unit Price with VAT: | kr.14.31334 |

