DRA124-221-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: kr.6.03481
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.5.78469
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: kr.4.26348
Datasheet
220 µH Shielded Wirewound Inductor 865 mA 568mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µH Shielded Wirewound Inductor 865 mA 568mOhm Nonstandard
Eaton Automotive Electronics Solutions

DRA124-221-R

DigiKey Part Number
283-3555-2-ND - Tape & Reel (TR)
283-3555-1-ND - Cut Tape (CT)
283-3555-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA124-221-R
Description
FIXED IND 220UH 865MA 568 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µH Shielded Wirewound Inductor 865 mA 568mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA124-221-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.363A
Shielding
Shielded
DC Resistance (DCR)
568mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.08000kr.16.08
10kr.13.23300kr.132.33
25kr.12.24520kr.306.13
50kr.11.54440kr.577.22
100kr.10.88470kr.1,088.47
250kr.10.23140kr.2,557.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.8.98253kr.6,736.90
1.500kr.8.47165kr.12,707.48
2.250kr.8.18673kr.18,420.14
3.750kr.7.84187kr.29,407.01
5.250kr.7.73207kr.40,593.37
Manufacturers Standard Package
Unit Price without VAT:kr.16.08000
Unit Price with VAT:kr.20.10000