


DRA124-150-R | |
|---|---|
DigiKey Part Number | 283-DRA124-150-RTR-ND - Tape & Reel (TR) 283-DRA124-150-RCT-ND - Cut Tape (CT) 283-DRA124-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA124-150-R |
Description | FIXED IND 15UH 3.1A 44 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 3.1 A 44mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA124-150-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 44mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 5.31A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.65000 | kr.14.65 |
| 10 | kr.12.03300 | kr.120.33 |
| 25 | kr.11.13040 | kr.278.26 |
| 50 | kr.10.49400 | kr.524.70 |
| 100 | kr.9.89360 | kr.989.36 |
| 250 | kr.9.15420 | kr.2,288.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.9.33620 | kr.7,002.15 |
| 1.500 | kr.8.80525 | kr.13,207.87 |
| 2.250 | kr.8.50921 | kr.19,145.72 |
| 3.750 | kr.8.15082 | kr.30,565.57 |
| 5.250 | kr.8.08350 | kr.42,438.38 |
| Unit Price without VAT: | kr.14.65000 |
|---|---|
| Unit Price with VAT: | kr.18.31250 |

