
DR74-680-R | |
|---|---|
DigiKey Part Number | 513-1690-2-ND - Tape & Reel (TR) 513-1690-1-ND - Cut Tape (CT) 513-1690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR74-680-R |
Description | FIXED IND 68UH 1.03A 265 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.03 A 265mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR74-680-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.19A | |
Shielding | Shielded | |
DC Resistance (DCR) | 265mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.171" (4.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.52400 | kr.35.24 |
| 100 | kr.2.89740 | kr.289.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.2.48175 | kr.2,729.92 |
| 2.200 | kr.2.34023 | kr.5,148.51 |
| 3.300 | kr.2.26132 | kr.7,462.36 |
| 5.500 | kr.2.16575 | kr.11,911.62 |
| 7.700 | kr.2.10507 | kr.16,209.04 |
| 11.000 | kr.2.04268 | kr.22,469.48 |
| 27.500 | kr.1.92056 | kr.52,815.40 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

