
DR74-4R7-R | |
|---|---|
DigiKey Part Number | 513-1550-2-ND - Tape & Reel (TR) 513-1550-1-ND - Cut Tape (CT) 513-1550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR74-4R7-R |
Description | FIXED IND 4.7UH 3.34A 25.4 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3.34 A 25.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR74-4R7-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.37A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.171" (4.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.67000 | kr.3.67 |
| 10 | kr.2.99000 | kr.29.90 |
| 100 | kr.2.45750 | kr.245.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.2.10495 | kr.2,315.45 |
| 2.200 | kr.1.98485 | kr.4,366.67 |
| 3.300 | kr.1.91789 | kr.6,329.04 |
| 5.500 | kr.1.83679 | kr.10,102.34 |
| 7.700 | kr.1.78532 | kr.13,746.96 |
| 11.000 | kr.1.73236 | kr.19,055.96 |
| Unit Price without VAT: | kr.3.67000 |
|---|---|
| Unit Price with VAT: | kr.4.58750 |

