
DR74-471-R | |
|---|---|
DigiKey Part Number | 283-4069-2-ND - Tape & Reel (TR) 283-4069-1-ND - Cut Tape (CT) 283-4069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR74-471-R |
Description | FIXED IND 470UH 400MA 1.74 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 400 mA 1.74Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR74-471-R Models |
Category | Current - Saturation (Isat) 460mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.74Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.171" (4.35mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH74NP-471MC-B | Sumida America Inc. | 3.158 | 308-1513-1-ND | kr.5.52000 | Similar |
| P1167.474NLT | Pulse Electronics | 2.234 | 553-1099-1-ND | kr.9.57000 | Similar |
| SLF7045T-471MR22-PF | TDK | 1.000 | 445-2025-1-ND | kr.4.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.3.06200 | kr.30.62 |
| 100 | kr.2.52020 | kr.252.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.2.18782 | kr.2,406.60 |
| 2.200 | kr.2.06301 | kr.4,538.62 |
| 3.300 | kr.1.99341 | kr.6,578.25 |
| 5.500 | kr.1.90915 | kr.10,500.32 |
| 7.700 | kr.1.85564 | kr.14,288.43 |
| 11.000 | kr.1.80061 | kr.19,806.71 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

