Similar
Similar
Similar
Similar
Similar
Similar

DR74-331-R | |
|---|---|
DigiKey Part Number | 283-4601-2-ND - Tape & Reel (TR) 283-4601-1-ND - Cut Tape (CT) 283-4601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR74-331-R |
Description | FIXED IND 330UH 450MA 1.41OHM SM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 450 mA 1.41Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR74-331-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 540mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.41Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.171" (4.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.97600 | kr.29.76 |
| 100 | kr.2.44610 | kr.244.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.2.09513 | kr.2,304.64 |
| 2.200 | kr.1.97559 | kr.4,346.30 |
| 3.300 | kr.1.90895 | kr.6,299.53 |
| 5.500 | kr.1.82822 | kr.10,055.21 |
| 7.700 | kr.1.77699 | kr.13,682.82 |
| 11.000 | kr.1.72428 | kr.18,967.08 |
| 27.500 | kr.1.59614 | kr.43,893.85 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |






