Similar

DR74-151-R | |
|---|---|
DigiKey Part Number | 513-1388-2-ND - Tape & Reel (TR) 513-1388-1-ND - Cut Tape (CT) 513-1388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR74-151-R |
Description | FIXED IND 150UH 690MA 591 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 690 mA 591mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR74-151-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 810mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 591mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.171" (4.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 10 | kr.3.15100 | kr.31.51 |
| 100 | kr.2.59000 | kr.259.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.2.21887 | kr.2,440.76 |
| 2.200 | kr.2.09229 | kr.4,603.04 |
| 3.300 | kr.2.02171 | kr.6,671.64 |
| 5.500 | kr.1.93625 | kr.10,649.38 |
| 7.700 | kr.1.88199 | kr.14,491.32 |
| 11.000 | kr.1.82617 | kr.20,087.87 |
| 27.500 | kr.1.69591 | kr.46,637.53 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |


