
DR74-101-R | |
|---|---|
DigiKey Part Number | 283-DR74-101-RTR-ND - Tape & Reel (TR) 283-DR74-101-RCT-ND - Cut Tape (CT) 283-DR74-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR74-101-R |
Description | FIXED IND 100UH 860MA 383 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 860 mA 383mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR74-101-R Models |
Category | Current - Saturation (Isat) 990mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 383mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.171" (4.35mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH74NP-101MC-B | Sumida America Inc. | 8.586 | 308-1503-1-ND | kr.5.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.3.09600 | kr.30.96 |
| 100 | kr.2.54800 | kr.254.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.2.09840 | kr.2,308.24 |
| 2.200 | kr.1.97868 | kr.4,353.10 |
| 3.300 | kr.1.91193 | kr.6,309.37 |
| 5.500 | kr.1.83108 | kr.10,070.94 |
| 7.700 | kr.1.77977 | kr.13,704.23 |
| 11.000 | kr.1.72697 | kr.18,996.67 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

