
DR73-471-R | |
|---|---|
DigiKey Part Number | 283-4066-2-ND - Tape & Reel (TR) 283-4066-1-ND - Cut Tape (CT) 283-4066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR73-471-R |
Description | FIXED IND 470UH 350MA 2.36OHM SM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 350 mA 2.36Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR73-471-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 370mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.36Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.80300 | kr.28.03 |
| 100 | kr.2.30590 | kr.230.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | kr.1.94143 | kr.2,620.93 |
| 2.700 | kr.1.83069 | kr.4,942.86 |
| 4.050 | kr.1.76893 | kr.7,164.17 |
| 6.750 | kr.1.69417 | kr.11,435.65 |
| 9.450 | kr.1.64670 | kr.15,561.32 |
| 13.500 | kr.1.59787 | kr.21,571.24 |
| 33.750 | kr.1.49128 | kr.50,330.70 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |

