82 µH Shielded Drum Core, Wirewound Inductor 2.09 A 143mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR127-820-R

DigiKey Part Number
513-1056-2-ND - Tape & Reel (TR)
513-1056-1-ND - Cut Tape (CT)
513-1056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR127-820-R
Description
FIXED IND 82UH 2.09A 143 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 µH Shielded Drum Core, Wirewound Inductor 2.09 A 143mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR127-820-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.06A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
143mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.860
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.4.43800kr.44.38
100kr.3.64740kr.364.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.3.31057kr.1,158.70
700kr.3.12154kr.2,185.08
1.050kr.3.01609kr.3,166.89
1.750kr.2.88839kr.5,054.68
2.450kr.2.80733kr.6,877.96
3.500kr.2.72394kr.9,533.79
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750