
DR127-471-R | |
|---|---|
DigiKey Part Number | 513-1051-2-ND - Tape & Reel (TR) 513-1051-1-ND - Cut Tape (CT) 513-1051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR127-471-R |
Description | FIXED IND 470UH 850MA 861 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 850 mA 861mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR127-471-R Models |
Category | Current - Saturation (Isat) 1.68A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 861mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.4.43200 | kr.44.32 |
| 100 | kr.3.64610 | kr.364.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.3.30949 | kr.1,158.32 |
| 700 | kr.3.12054 | kr.2,184.38 |
| 1.050 | kr.3.01512 | kr.3,165.88 |
| 1.750 | kr.2.88745 | kr.5,053.04 |
| 2.450 | kr.2.80640 | kr.6,875.68 |
| 3.500 | kr.2.72303 | kr.9,530.60 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

