
DR127-221-R | |
|---|---|
DigiKey Part Number | 513-1045-2-ND - Tape & Reel (TR) 513-1045-1-ND - Cut Tape (CT) 513-1045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR127-221-R |
Description | FIXED IND 220UH 1.29A 376MOHM SM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 1.29 A 376mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR127-221-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.43A | |
Shielding | Shielded | |
DC Resistance (DCR) | 376mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.25000 | kr.5.25 |
| 10 | kr.4.32000 | kr.43.20 |
| 100 | kr.3.54940 | kr.354.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.3.35103 | kr.1,172.86 |
| 700 | kr.3.15969 | kr.2,211.78 |
| 1.050 | kr.3.05292 | kr.3,205.57 |
| 1.750 | kr.2.92370 | kr.5,116.48 |
| 2.450 | kr.2.84162 | kr.6,961.97 |
| 3.500 | kr.2.75723 | kr.9,650.31 |
| 8.750 | kr.2.55198 | kr.22,329.83 |
| 17.500 | kr.2.40816 | kr.42,142.80 |
| Unit Price without VAT: | kr.5.25000 |
|---|---|
| Unit Price with VAT: | kr.6.56250 |

