
DR125-8R2-R | |
|---|---|
DigiKey Part Number | 513-1823-2-ND - Tape & Reel (TR) 513-1823-1-ND - Cut Tape (CT) 513-1823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR125-8R2-R |
Description | FIXED IND 8.2UH 5.54A 17.6 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 5.54 A 17.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR125-8R2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.86A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.21000 | kr.5.21 |
| 10 | kr.4.28200 | kr.42.82 |
| 100 | kr.3.52240 | kr.352.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.3.17653 | kr.1,905.92 |
| 1.200 | kr.2.99531 | kr.3,594.37 |
| 1.800 | kr.2.89418 | kr.5,209.52 |
| 3.000 | kr.2.77178 | kr.8,315.34 |
| 4.200 | kr.2.69408 | kr.11,315.14 |
| 6.000 | kr.2.61413 | kr.15,684.78 |
| 15.000 | kr.2.41979 | kr.36,296.85 |
| Unit Price without VAT: | kr.5.21000 |
|---|---|
| Unit Price with VAT: | kr.6.51250 |

