8.2 µH Shielded Drum Core, Wirewound Inductor 5.54 A 17.6mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR125-8R2-R

DigiKey Part Number
513-1823-2-ND - Tape & Reel (TR)
513-1823-1-ND - Cut Tape (CT)
513-1823-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR125-8R2-R
Description
FIXED IND 8.2UH 5.54A 17.6 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Drum Core, Wirewound Inductor 5.54 A 17.6mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR125-8R2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.86A
Shielding
Shielded
DC Resistance (DCR)
17.6mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.719
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.4.38100kr.43.81
100kr.3.60110kr.360.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.3.12255kr.1,873.53
1.200kr.2.94440kr.3,533.28
1.800kr.2.84501kr.5,121.02
3.000kr.2.72470kr.8,174.10
4.200kr.2.64831kr.11,122.90
6.000kr.2.56972kr.15,418.32
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250