82 µH Shielded Drum Core, Wirewound Inductor 2.05 A 128mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR125-820-R

DigiKey Part Number
513-1748-2-ND - Tape & Reel (TR)
513-1748-1-ND - Cut Tape (CT)
513-1748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR125-820-R
Description
FIXED IND 82UH 2.05A 128 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 µH Shielded Drum Core, Wirewound Inductor 2.05 A 128mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR125-820-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.39A
Shielding
Shielded
DC Resistance (DCR)
128mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.530
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.3.40800kr.34.08
100kr.2.79960kr.279.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.2.52463kr.1,514.78
1.200kr.2.38049kr.2,856.59
1.800kr.2.30012kr.4,140.22
3.000kr.2.20277kr.6,608.31
4.200kr.2.14096kr.8,992.03
6.000kr.2.07741kr.12,464.46
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000