
DR125-681-R | |
|---|---|
DigiKey Part Number | 283-4064-2-ND - Tape & Reel (TR) 283-4064-1-ND - Cut Tape (CT) 283-4064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR125-681-R |
Description | FIXED IND 680UH 700MA 1.1 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 700 mA 1.1Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR125-681-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.1Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.72000 | kr.5.72 |
| 10 | kr.4.71300 | kr.47.13 |
| 100 | kr.3.87470 | kr.387.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.3.49470 | kr.2,096.82 |
| 1.200 | kr.3.29538 | kr.3,954.46 |
| 1.800 | kr.3.18417 | kr.5,731.51 |
| 3.000 | kr.3.04956 | kr.9,148.68 |
| 4.200 | kr.2.96408 | kr.12,449.14 |
| 6.000 | kr.2.87615 | kr.17,256.90 |
| Unit Price without VAT: | kr.5.72000 |
|---|---|
| Unit Price with VAT: | kr.7.15000 |

