
DR125-680-R | |
|---|---|
DigiKey Part Number | 283-DR125-680-RTR-ND - Tape & Reel (TR) 283-DR125-680-RCT-ND - Cut Tape (CT) 283-DR125-680-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR125-680-R |
Description | FIXED IND 68UH 2.22A 101 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 2.22 A 101mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR125-680-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 101mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.34000 | kr.5.34 |
| 10 | kr.4.37200 | kr.43.72 |
| 100 | kr.3.59630 | kr.359.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.3.24350 | kr.1,946.10 |
| 1.200 | kr.3.05848 | kr.3,670.18 |
| 1.800 | kr.2.95530 | kr.5,319.54 |
| 3.000 | kr.2.83029 | kr.8,490.87 |
| 4.200 | kr.2.75095 | kr.11,553.99 |
| 6.000 | kr.2.66935 | kr.16,016.10 |
| Unit Price without VAT: | kr.5.34000 |
|---|---|
| Unit Price with VAT: | kr.6.67500 |

