
DR125-1R5-R | |
|---|---|
DigiKey Part Number | 513-1689-2-ND - Tape & Reel (TR) 513-1689-1-ND - Cut Tape (CT) 513-1689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR125-1R5-R |
Description | FIXED IND 1.5UH 13.8A 2.9 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 13.8 A 2.9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR125-1R5-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.9mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.40000 | kr.5.40 |
| 10 | kr.4.46900 | kr.44.69 |
| 100 | kr.3.67280 | kr.367.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.3.31210 | kr.1,987.26 |
| 1.200 | kr.3.12316 | kr.3,747.79 |
| 1.800 | kr.3.01774 | kr.5,431.93 |
| 3.000 | kr.2.89013 | kr.8,670.39 |
| 4.200 | kr.2.80910 | kr.11,798.22 |
| 6.000 | kr.2.72577 | kr.16,354.62 |
| 15.000 | kr.2.52316 | kr.37,847.40 |
| Unit Price without VAT: | kr.5.40000 |
|---|---|
| Unit Price with VAT: | kr.6.75000 |

