
DR125-102-R | |
|---|---|
DigiKey Part Number | 513-1745-2-ND - Tape & Reel (TR) 513-1745-1-ND - Cut Tape (CT) 513-1745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR125-102-R |
Description | FIXED IND 1MH 570MA 1.69 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 570 mA 1.69Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR125-102-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.69Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.47000 | kr.5.47 |
| 10 | kr.4.48200 | kr.44.82 |
| 100 | kr.3.68760 | kr.368.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.3.32560 | kr.1,995.36 |
| 1.200 | kr.3.13586 | kr.3,763.03 |
| 1.800 | kr.3.03007 | kr.5,454.13 |
| 3.000 | kr.2.90192 | kr.8,705.76 |
| 4.200 | kr.2.82056 | kr.11,846.35 |
| 6.000 | kr.2.73689 | kr.16,421.34 |
| 15.000 | kr.2.53345 | kr.38,001.75 |
| Unit Price without VAT: | kr.5.47000 |
|---|---|
| Unit Price with VAT: | kr.6.83750 |

