82 µH Shielded Drum Core, Wirewound Inductor 1.7 A 255.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR124-820-R

DigiKey Part Number
283-DR124-820-RTR-ND - Tape & Reel (TR)
283-DR124-820-RCT-ND - Cut Tape (CT)
283-DR124-820-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR124-820-R
Description
FIXED IND 82UH 1.7A 255.3 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 µH Shielded Drum Core, Wirewound Inductor 1.7 A 255.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR124-820-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.94A
Shielding
Shielded
DC Resistance (DCR)
255.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 645
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.5.22400kr.52.24
100kr.4.29600kr.429.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.3.85616kr.2,892.12
1.500kr.3.63633kr.5,454.49
2.250kr.3.51374kr.7,905.91
3.750kr.3.36531kr.12,619.91
5.250kr.3.27106kr.17,173.06
7.500kr.3.17412kr.23,805.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500