
DR124-6R8-R | |
|---|---|
DigiKey Part Number | 283-DR124-6R8-RTR-ND - Tape & Reel (TR) 283-DR124-6R8-RCT-ND - Cut Tape (CT) 283-DR124-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR124-6R8-R |
Description | FIXED IND 6.8UH 5.6A 21.7 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 5.6 A 21.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR124-6R8-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.47A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.92000 | kr.5.92 |
| 10 | kr.4.89300 | kr.48.93 |
| 100 | kr.4.02130 | kr.402.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.3.55888 | kr.2,669.16 |
| 1.500 | kr.3.35595 | kr.5,033.93 |
| 2.250 | kr.3.24278 | kr.7,296.26 |
| 3.750 | kr.3.10574 | kr.11,646.52 |
| 5.250 | kr.3.01874 | kr.15,848.39 |
| 7.500 | kr.2.92927 | kr.21,969.52 |
| 18.750 | kr.2.76490 | kr.51,841.88 |
| Unit Price without VAT: | kr.5.92000 |
|---|---|
| Unit Price with VAT: | kr.7.40000 |

