
DR124-1R0-R | |
|---|---|
DigiKey Part Number | 513-1427-2-ND - Tape & Reel (TR) 513-1427-1-ND - Cut Tape (CT) 513-1427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR124-1R0-R |
Description | FIXED IND 1UH 13.9A 3.6 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 13.9 A 3.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR124-1R0-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.66000 | kr.5.66 |
| 10 | kr.4.64900 | kr.46.49 |
| 100 | kr.3.82010 | kr.382.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.3.38055 | kr.2,535.41 |
| 1.500 | kr.3.18782 | kr.4,781.73 |
| 2.250 | kr.3.08028 | kr.6,930.63 |
| 3.750 | kr.2.95010 | kr.11,062.88 |
| 5.250 | kr.2.86745 | kr.15,054.11 |
| 7.500 | kr.2.78244 | kr.20,868.30 |
| 18.750 | kr.2.61146 | kr.48,964.88 |
| Unit Price without VAT: | kr.5.66000 |
|---|---|
| Unit Price with VAT: | kr.7.07500 |

