15 µH Shielded Drum Core, Wirewound Inductor 3.6 A 44.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR124-150-R

DigiKey Part Number
513-1433-2-ND - Tape & Reel (TR)
513-1433-1-ND - Cut Tape (CT)
513-1433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR124-150-R
Description
FIXED IND 15UH 3.6A 44.8MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 3.6 A 44.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR124-150-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.62A
Shielding
Shielded
DC Resistance (DCR)
44.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.68000kr.5.68
10kr.4.65000kr.46.50
100kr.3.82230kr.382.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.3.38255kr.2,536.91
1.500kr.3.18965kr.4,784.47
2.250kr.3.08207kr.6,934.66
3.750kr.2.95183kr.11,069.36
5.250kr.2.86913kr.15,062.93
7.500kr.2.78405kr.20,880.38
18.750kr.2.61225kr.48,979.69
Manufacturers Standard Package
Unit Price without VAT:kr.5.68000
Unit Price with VAT:kr.7.10000