
DR1050-6R8-R | |
|---|---|
DigiKey Part Number | 283-DR1050-6R8-RTR-ND - Tape & Reel (TR) 283-DR1050-6R8-RCT-ND - Cut Tape (CT) 283-DR1050-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1050-6R8-R |
Description | FIXED IND 6.8UH 5.45A 16.5 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 5.45 A 16.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1050-6R8-R Models |
Category | Current - Saturation (Isat) 5.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH105RNP-6R8NC | Sumida America Inc. | 920 | 308-1927-1-ND | kr.1.03000 | Similar |
| SRU1048-6R8Y | Bourns Inc. | 3.041 | 118-SRU1048-6R8YCT-ND | kr.0.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.4.60900 | kr.46.09 |
| 100 | kr.3.79130 | kr.379.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.06602 | kr.1,533.01 |
| 1.000 | kr.2.89098 | kr.2,890.98 |
| 1.500 | kr.2.79336 | kr.4,190.04 |
| 2.500 | kr.2.67518 | kr.6,687.95 |
| 3.500 | kr.2.60013 | kr.9,100.45 |
| 5.000 | kr.2.52294 | kr.12,614.70 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

