
DR1050-150-R | |
|---|---|
DigiKey Part Number | 513-1416-2-ND - Tape & Reel (TR) 513-1416-1-ND - Cut Tape (CT) 513-1416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1050-150-R |
Description | FIXED IND 15UH 3.8A 32.5 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.8 A 32.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1050-150-R Models |
Category | Current - Saturation (Isat) 3.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 32.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.4.35600 | kr.43.56 |
| 100 | kr.3.58210 | kr.358.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.15492 | kr.1,577.46 |
| 1.000 | kr.2.97485 | kr.2,974.85 |
| 1.500 | kr.2.87443 | kr.4,311.64 |
| 2.500 | kr.2.75280 | kr.6,882.00 |
| 3.500 | kr.2.67557 | kr.9,364.50 |
| 5.000 | kr.2.59615 | kr.12,980.75 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

