68 µH Shielded Drum Core, Wirewound Inductor 1.42 A 183mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR1040-680-R

DigiKey Part Number
283-DR1040-680-RTR-ND - Tape & Reel (TR)
283-DR1040-680-RCT-ND - Cut Tape (CT)
283-DR1040-680-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR1040-680-R
Description
FIXED IND 68UH 1.42A 183 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 1.42 A 183mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR1040-680-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.65A
Shielding
Shielded
DC Resistance (DCR)
183mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.406" W (10.50mm x 10.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.264
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.3.81300kr.38.13
100kr.3.13660kr.313.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850kr.2.74636kr.2,334.41
1.700kr.2.58970kr.4,402.49
2.550kr.2.50233kr.6,380.94
4.250kr.2.39656kr.10,185.38
5.950kr.2.32940kr.13,859.93
8.500kr.2.26030kr.19,212.55
21.250kr.2.09779kr.44,578.04
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750