
DR1040-680-R | |
|---|---|
DigiKey Part Number | 283-DR1040-680-RTR-ND - Tape & Reel (TR) 283-DR1040-680-RCT-ND - Cut Tape (CT) 283-DR1040-680-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1040-680-R |
Description | FIXED IND 68UH 1.42A 183 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.42 A 183mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1040-680-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 183mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.81300 | kr.38.13 |
| 100 | kr.3.13660 | kr.313.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.2.74636 | kr.2,334.41 |
| 1.700 | kr.2.58970 | kr.4,402.49 |
| 2.550 | kr.2.50233 | kr.6,380.94 |
| 4.250 | kr.2.39656 | kr.10,185.38 |
| 5.950 | kr.2.32940 | kr.13,859.93 |
| 8.500 | kr.2.26030 | kr.19,212.55 |
| 21.250 | kr.2.09779 | kr.44,578.04 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

