2.5 µH Shielded Drum Core, Wirewound Inductor 6.1 A 9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR1040-2R5-R

DigiKey Part Number
283-DR1040-2R5-RTR-ND - Tape & Reel (TR)
283-DR1040-2R5-RCT-ND - Cut Tape (CT)
283-DR1040-2R5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR1040-2R5-R
Description
FIXED IND 2.5UH 6.1A 9 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.5 µH Shielded Drum Core, Wirewound Inductor 6.1 A 9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR1040-2R5-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
7.8A
Shielding
Shielded
DC Resistance (DCR)
9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.406" W (10.50mm x 10.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.665
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.08000kr.5.08
10kr.4.19200kr.41.92
100kr.3.44840kr.344.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850kr.3.01960kr.2,566.66
1.700kr.2.84739kr.4,840.56
2.550kr.2.75133kr.7,015.89
4.250kr.2.63506kr.11,199.01
5.950kr.2.56124kr.15,239.38
8.500kr.2.48531kr.21,125.14
21.250kr.2.33087kr.49,530.99
Manufacturers Standard Package
Unit Price without VAT:kr.5.08000
Unit Price with VAT:kr.6.35000