
DR1030-5R2-R | |
|---|---|
DigiKey Part Number | 513-1334-2-ND - Tape & Reel (TR) 513-1334-1-ND - Cut Tape (CT) 513-1334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1030-5R2-R |
Description | FIXED IND 5.2UH 3.7A 27.5 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.2 µH Shielded Drum Core, Wirewound Inductor 3.7 A 27.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1030-5R2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.3.90900 | kr.39.09 |
| 100 | kr.3.21310 | kr.321.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.85781 | kr.2,857.81 |
| 2.000 | kr.2.69488 | kr.5,389.76 |
| 3.000 | kr.2.60402 | kr.7,812.06 |
| 5.000 | kr.2.49398 | kr.12,469.90 |
| 7.000 | kr.2.42413 | kr.16,968.91 |
| 10.000 | kr.2.35227 | kr.23,522.70 |
| 25.000 | kr.2.22639 | kr.55,659.75 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

