
CMS3-8-R | |
---|---|
DigiKey Part Number | 283-4056-2-ND - Tape & Reel (TR) 283-4056-1-ND - Cut Tape (CT) 283-4056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS3-8-R |
Description | CMC 350UH 2A 2LN SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2A DCR 40mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMS3-8-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 350 µH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 40mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 160°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.98000 | kr.30.98 |
10 | kr.25.49100 | kr.254.91 |
25 | kr.23.58000 | kr.589.50 |
50 | kr.22.23240 | kr.1,111.62 |
100 | kr.21.20320 | kr.2,120.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | kr.20.36373 | kr.12,218.24 |
1.200 | kr.19.20789 | kr.23,049.47 |
1.800 | kr.18.80000 | kr.33,840.00 |
Unit Price without VAT: | kr.30.98000 |
---|---|
Unit Price with VAT: | kr.38.72500 |