1 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

CHSA2512R0010F

DigiKey Part Number
283-CHSA2512R0010FTR-ND - Tape & Reel (TR)
283-CHSA2512R0010FCT-ND - Cut Tape (CT)
283-CHSA2512R0010FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHSA2512R0010F
Description
RES 0.001 OHM 1% 5W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.040" (1.02mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.050
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.74000kr.8.74
10kr.5.74800kr.57.48
25kr.4.93040kr.123.26
50kr.4.41620kr.220.81
100kr.3.98020kr.398.02
250kr.3.50228kr.875.57
500kr.3.20316kr.1,601.58
1.000kr.2.94893kr.2,948.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.67686kr.10,707.44
8.000kr.2.51321kr.20,105.68
12.000kr.2.42918kr.29,150.16
20.000kr.2.33415kr.46,683.00
28.000kr.2.27753kr.63,770.84
Manufacturers Standard Package
Unit Price without VAT:kr.8.74000
Unit Price with VAT:kr.10.92500