



CHSA2512R0010F | |
|---|---|
DigiKey Part Number | 283-CHSA2512R0010FTR-ND - Tape & Reel (TR) 283-CHSA2512R0010FCT-ND - Cut Tape (CT) 283-CHSA2512R0010FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHSA2512R0010F |
Description | RES 0.001 OHM 1% 5W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.5.66800 | kr.56.68 |
| 25 | kr.4.86160 | kr.121.54 |
| 50 | kr.4.35440 | kr.217.72 |
| 100 | kr.3.92450 | kr.392.45 |
| 250 | kr.3.45328 | kr.863.32 |
| 500 | kr.3.15834 | kr.1,579.17 |
| 1.000 | kr.2.90765 | kr.2,907.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.63939 | kr.10,557.56 |
| 8.000 | kr.2.47804 | kr.19,824.32 |
| 12.000 | kr.2.39518 | kr.28,742.16 |
| 20.000 | kr.2.30148 | kr.46,029.60 |
| 28.000 | kr.2.24566 | kr.62,878.48 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

