



CC12H6A-TR | |
|---|---|
DigiKey Part Number | 283-4488-2-ND - Tape & Reel (TR) 283-4488-1-ND - Cut Tape (CT) 283-4488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC12H6A-TR |
Description | FUSE BOARD MOUNT 6A 32VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 8.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm) | |
DC Cold Resistance | 0.0155 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.83000 | kr.8.83 |
| 5 | kr.7.32200 | kr.36.61 |
| 10 | kr.6.75200 | kr.67.52 |
| 50 | kr.5.60120 | kr.280.06 |
| 100 | kr.5.16860 | kr.516.86 |
| 250 | kr.4.64512 | kr.1,161.28 |
| 500 | kr.4.28326 | kr.2,141.63 |
| 1.000 | kr.3.94790 | kr.3,947.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.63902 | kr.10,917.06 |
| 6.000 | kr.3.34914 | kr.20,094.84 |
| 9.000 | kr.3.18928 | kr.28,703.52 |
| 15.000 | kr.3.14736 | kr.47,210.40 |
| Unit Price without VAT: | kr.8.83000 |
|---|---|
| Unit Price with VAT: | kr.11.03750 |



