5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

CC12H5A-TR

DigiKey Part Number
283-CC12H5A-TR-ND - Tape & Reel (TR)
283-CC12H5A-TRCT-ND - Cut Tape (CT)
283-CC12H5A-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC12H5A-TR
Description
FUSE BOARD MOUNT 5A 32VDC 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC12H5A-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
6.0
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
Current Rating (Amps)
DC Cold Resistance
0.021 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0407005.WRALittelfuse Inc.1.63718-0407005.WRACT-NDkr.5.77000Similar
In-Stock: 19.425
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.76000kr.9.76
5kr.8.10200kr.40.51
10kr.7.46900kr.74.69
50kr.6.19800kr.309.90
100kr.5.71870kr.571.87
250kr.5.13972kr.1,284.93
500kr.4.73916kr.2,369.58
1.000kr.4.36801kr.4,368.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.83428kr.11,502.84
6.000kr.3.52864kr.21,171.84
9.000kr.3.36007kr.30,240.63
15.000kr.3.33722kr.50,058.30
Manufacturers Standard Package
Unit Price without VAT:kr.9.76000
Unit Price with VAT:kr.12.20000