



CC12H500MA-TR | |
|---|---|
DigiKey Part Number | 283-CC12H500MA-TR-ND - Tape & Reel (TR) 283-CC12H500MA-TRCT-ND - Cut Tape (CT) 283-CC12H500MA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC12H500MA-TR |
Description | FUSE BOARD MNT 500MA 63VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.0019 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm) |
Current Rating (Amps) | DC Cold Resistance 980 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 5 | kr.6.12400 | kr.30.62 |
| 10 | kr.5.65500 | kr.56.55 |
| 50 | kr.4.69160 | kr.234.58 |
| 100 | kr.4.32830 | kr.432.83 |
| 250 | kr.3.89048 | kr.972.62 |
| 500 | kr.3.58768 | kr.1,793.84 |
| 1.000 | kr.3.30720 | kr.3,307.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.06503 | kr.9,195.09 |
| 6.000 | kr.2.82127 | kr.16,927.62 |
| 9.000 | kr.2.68684 | kr.24,181.56 |
| 15.000 | kr.2.60733 | kr.39,109.95 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

