2.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

CC12H2.5A-TR

DigiKey Part Number
283-2981-2-ND - Tape & Reel (TR)
283-2981-1-ND - Cut Tape (CT)
283-2981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC12H2.5A-TR
Description
FUSE BOARD MOUNT 2.5A 63VDC 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC12H2.5A-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
1.7
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
Current Rating (Amps)
DC Cold Resistance
0.07 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.016
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.51000kr.9.51
5kr.7.87400kr.39.37
10kr.7.26600kr.72.66
50kr.6.02680kr.301.34
100kr.5.56020kr.556.02
250kr.4.99692kr.1,249.23
500kr.4.60754kr.2,303.77
1.000kr.4.24679kr.4,246.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.72798kr.11,183.94
6.000kr.3.43090kr.20,585.40
9.000kr.3.26707kr.29,403.63
15.000kr.3.23538kr.48,530.70
Manufacturers Standard Package
Unit Price without VAT:kr.9.51000
Unit Price with VAT:kr.11.88750