



CC12H2.5A-TR | |
|---|---|
DigiKey Part Number | 283-2981-2-ND - Tape & Reel (TR) 283-2981-1-ND - Cut Tape (CT) 283-2981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC12H2.5A-TR |
Description | FUSE BOARD MOUNT 2.5A 63VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC12H2.5A-TR Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 1.7 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.07 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 5 | kr.7.87400 | kr.39.37 |
| 10 | kr.7.26600 | kr.72.66 |
| 50 | kr.6.02680 | kr.301.34 |
| 100 | kr.5.56020 | kr.556.02 |
| 250 | kr.4.99692 | kr.1,249.23 |
| 500 | kr.4.60754 | kr.2,303.77 |
| 1.000 | kr.4.24679 | kr.4,246.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.72798 | kr.11,183.94 |
| 6.000 | kr.3.43090 | kr.20,585.40 |
| 9.000 | kr.3.26707 | kr.29,403.63 |
| 15.000 | kr.3.23538 | kr.48,530.70 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |

